A22NZ-BGA-NBA

Heilind Number:OMIA22NZ-BGA-NBA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-BGA-NBA
ECAD Model:
3D Model

Description:

BLACK PLASTIC BEZEL F-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-BGA-NBA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Black
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22NZ-BGA-NBA

Detailed Description

Introducing the A22NZ-BGA-NBA, a sleek and durable Black Plastic Bezel F-G push button switch designed for optimal performance in a variety of settings. With a panel mount installation, this switch offers seamless integration into control panels and devices. Operating efficiently in temperatures ranging from -25°C to 70°C and boasting an IP66 rating, it ensures reliability even in harsh environments. The round black actuator with a 10A current and 24V voltage rating guarantees responsive and safe operation. Part of the A22NZ series, it aligns with high standards of quality and functionality. Upgrade your control systems with the A22NZBGANBA push button switch for enhanced performance and longevity.