A22NZ-BGM-NRA

Heilind Number:OMIA22NZ-BGM-NRA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-BGM-NRA
ECAD Model:
3D Model

Description:

RED PLASTIC FULL-GUARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-BGM-NRA
Series:A22NZ
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NZ-BGM-NRA

Detailed Description

Introducing the A22NZ Series Red Plastic Full-Guard Push Button Switch, SKU A22NZ-BGM-NRA. Designed for reliable performance in industrial settings, this panel mount switch ensures safety and functionality. With an IP66 rating, it withstands harsh environments with ease. The round red actuator and cap color provide clear visibility and easy operation. Rated for 10A at 24V, it offers efficient power control. Operating smoothly between -25°C to 70°C, it is suitable for a wide range of applications. Upgrade to the A22NZBGMNRA for a durable and high-performance push button switch solution.