A22NZ-BMA-TWA

Heilind Number:OMIA22NZ-BMA-TWA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-BMA-TWA
ECAD Model:
3D Model

Description:

WHT PLASTIC MUSHRM ILUM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-BMA-TWA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 V
Illumination Type:LED
SKU:OMIA22NZ-BMA-TWA

Detailed Description

Introducing the WHT PLASTIC MUSHRM ILUM, part of the A22NZ series, a durable and reliable Panel Mount push button switch designed for seamless operation in various environments. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. Featuring a round White actuator and LED illumination, this switch provides clear visual feedback. With a current rating of 10A and a voltage rating of 24V, it ensures efficient performance. Operating in temperatures ranging from -25°C to 55°C, it is ideal for applications requiring a robust and long-lasting switch solution. Upgrade your control panel with the A22NZBMATWA for enhanced functionality and durability.