A22NZ-BMM-NWA

Heilind Number:OMIA22NZ-BMM-NWA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-BMM-NWA
ECAD Model:
3D Model

Description:

WHITE PLASTIC MUSHROOM HEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-BMM-NWA
Series:A22NZ
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NZ-BMM-NWA

Detailed Description

The White Plastic Mushroom Head ( A22NZ-BMM-NWA) is a durable and versatile push button switch designed for reliable performance in various applications. Part of the A22NZ series, this panel mount switch features a round actuator shape and a sleek white cap color. With a maximum operating temperature of 70°C and a minimum of -25°C, it is suitable for use in both indoor and outdoor environments. The IP66 rating ensures protection against dust and water ingress, making it ideal for industrial and commercial settings. This switch has a current rating of 10A and a voltage rating of 24V, providing ample power for your devices. Whether you're looking to upgrade your control panel or replace a faulty switch, the A22NZBMMNWA guarantees performance and longevity.