A22NZ-BPA-NRA

Heilind Number:OMIA22NZ-BPA-NRA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-BPA-NRA
ECAD Model:
3D Model

Description:

RED PLASTIC BEZEL PROJECTED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-BPA-NRA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22NZ-BPA-NRA

Detailed Description

Introducing the Red Plastic Bezel Projected Switch ( A22NZ-BPA-NRA), part of the A22NZ series. This panel mount push button switch guarantees reliable operation in temperatures ranging from -25°C to 70°C, making it ideal for diverse applications. With an IP66 rating, it offers robust protection against dust and water ingress. Featuring a round red actuator and a current rating of 10A at 24V, this switch ensures efficient and safe performance. Whether used in industrial settings or consumer electronics, its durability and functionality make it a standout choice in the Push Button Switches category. (Note: This description is based on the provided product attributes and does not contain any introductory text.)