A22NZ-BPM-NGA

Heilind Number:OMIA22NZ-BPM-NGA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-BPM-NGA
ECAD Model:
3D Model

Description:

GREEN PLSTIC BEZEL PROJECTED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-BPM-NGA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22NZ-BPM-NGA

Detailed Description

Introducing the A22NZ Series GREEN PLASTIC BEZEL PROJECTED Push Button Switch. Designed for reliable panel mount installation, this durable switch can withstand temperatures ranging from -25°C to 70°C, making it suitable for various environments. With an IP66 rating, it ensures protection against dust and water ingress. The round green actuator provides a visually distinct and easy-to-locate operation point. Operating at 24V with a current rating of 10A, it offers robust performance for industrial applications. The A22NZ Series is ideal for control panels, machinery, and other high-demand settings where dependable actuation is essential. Upgrade your setup with this high-quality switch that combines functionality and durability seamlessly.