A22NZ-BPM-TWA

Heilind Number:OMIA22NZ-BPM-TWA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-BPM-TWA
ECAD Model:
3D Model

Description:

WHITE PLSTIC BEZEL PROJECTED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-BPM-TWA
Series:A22NZ
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:White
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NZ-BPM-TWA

Detailed Description

Introducing the White Plastic Bezel Projected Push Button Switch, part of the robust A22NZ series. Designed for panel mount installation, this switch ensures reliable performance in a wide range of applications. With an IP66 rating, it offers excellent protection against dust and water ingress, ideal for both indoor and outdoor use. The round actuator in crisp white color features LED illumination, providing clear visibility even in low-light environments. Operating at temperatures ranging from -25°C to 55°C, and with a current rating of 10A at 24V, this switch guarantees durability and efficiency. Perfect for industrial settings, the A22NZBPMTWA is a versatile and high-quality solution for your switching needs.