A22NZ-MNM-NWA

Heilind Number:OMIA22NZ-MNM-NWA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MNM-NWA
ECAD Model:
3D Model

Description:

WHITE BRSHD METAL BEZEL FLAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MNM-NWA
Series:A22NZ
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NZ-MNM-NWA

Detailed Description

Introducing the A22NZ-MNM-NWA, a sleek and durable push button switch designed for optimal performance in industrial settings. With a white brushed metal bezel and flat design, this panel mount switch seamlessly integrates into control panels and equipment. Operating efficiently in temperatures ranging from -25°C to 70°C, it is suitable for diverse working environments. The IP66 rating ensures protection against dust and water ingress, guaranteeing long-term reliability. Featuring a round white actuator and a current rating of 10A at 24V, this switch offers precise and efficient control. Part of the A22NZ series, it is a versatile component for machinery and automation systems. Upgrade your control setup with the A22NZMNMNWA push button switch.