A22NZ-MNM-TAA

Heilind Number:OMIA22NZ-MNM-TAA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MNM-TAA
ECAD Model:
3D Model

Description:

BLU BRSHD MTL BEZEL FLAT ILUM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MNM-TAA
Series:A22NZ
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:Blue
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NZ-MNM-TAA

Detailed Description

Introducing the BLU BRSHD MTL BEZEL FLAT ILUM push button switch, part of the A22NZ series. Designed for panel mount installation, this switch operates flawlessly in temperatures ranging from -25°C to 55°C, making it suitable for various environments. With an IP66 rating, it offers protection against dust and water ingress. The round blue actuator, along with its illuminated design featuring a blue LED, ensures easy visibility and operation even in low-light conditions. Rated for 10A at 24V, it guarantees reliable performance. Perfect for applications requiring a durable and efficient push button switch, the A22NZMNMTAA is a standout choice in the Push Button Switches category.