A22NZ-MNM-TWA

Heilind Number:OMIA22NZ-MNM-TWA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MNM-TWA
ECAD Model:
3D Model

Description:

WHT BRSHD MTL BEZEL FLAT ILUM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MNM-TWA
Series:A22NZ
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:White
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NZ-MNM-TWA

Detailed Description

Upgrade your control panel with the sleek and durable WHT BRSHD MTL BEZEL FLAT ILUM Push Button Switch from our A22NZ series. Designed for panel mount installation, this switch features a round actuator and a white cap, adding a modern touch to any setup. With an IP66 rating, it ensures reliable performance even in harsh environments. The white LED illumination not only enhances visibility but also adds a stylish element. Operating at temperatures ranging from -25°C to 55°C and with a voltage rating of 24V, it offers versatility for various applications. Perfect for industrial use, this switch combines functionality and aesthetics seamlessly. Upgrade today and experience the difference.