A22NZ-MPA-NWA

Heilind Number:OMIA22NZ-MPA-NWA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MPA-NWA
ECAD Model:
3D Model

Description:

WHITE BRSHD MTL BZL PROJECTED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MPA-NWA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22NZ-MPA-NWA

Detailed Description

The WHITE BRSHD MTL BZL PROJECTED Push Button Switch, part of the A22NZ series, offers reliable performance in demanding environments with its IP66 rating for dust and water resistance. Featuring a Panel Mount design, this switch is suitable for various applications. The round Push Button actuator ensures easy operation, while the White cap color adds a sleek touch to any panel. With a maximum operating temperature of 70°C and a minimum of -25°C, it can withstand a wide range of conditions. Rated for 10A at 24V, it provides efficient power control. Perfect for industrial and commercial use, the A22NZMPANWA is a dependable choice for your switching needs.