A22NZ-MPA-NYA

Heilind Number:OMIA22NZ-MPA-NYA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MPA-NYA
ECAD Model:
3D Model

Description:

YELLW BRSHD MTL BZL PROJECTED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MPA-NYA
Series:A22NZ
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NZ-MPA-NYA

Detailed Description

Introducing the YELLW BRSHD MTL BZL PROJECTED Push Button Switch, a durable and reliable component designed for panel mounting. With a maximum operating temperature of 70°C and a minimum of -25°C, this switch ensures performance in a wide range of environments. Featuring an IP66 rating for dust and water resistance, it is ideal for industrial and outdoor applications. The round yellow actuator with a current rating of 10A and voltage rating of 24V offers easy visibility and efficient operation. Part of the A22NZ series, it guarantees compatibility and quality. Upgrade your control systems with this high-performance push button switch.