A22NZ-MPA-TOA

Heilind Number:OMIA22NZ-MPA-TOA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MPA-TOA
ECAD Model:
3D Model

Description:

ORANGE BRSHD MTL BZL PROJ LUM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MPA-TOA
Series:A22NZ
Cap Color:Orange
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:Orange
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NZ-MPA-TOA

Detailed Description

Introducing the ORANGE BRSHD MTL BZL PROJ LUM Push Button Switch from the A22NZ series, designed for reliable performance in demanding environments. With a durable Panel Mount construction and an IP66 rating, it ensures protection against dust and water ingress. The illuminated round actuator in vibrant orange color not only enhances visibility but also adds a touch of aesthetic appeal. Operating efficiently in temperatures ranging from -25°C to 55°C, this switch is perfect for both indoor and outdoor applications. Boasting a current rating of 10A and a voltage rating of 24V, it offers robust functionality. The LED illumination further enhances its usability, making it ideal for use in low-light conditions. This switch is a must-have for any project requiring high-quality, high-performance push button switches.