A22NZ-MPA-TRA

Heilind Number:OMIA22NZ-MPA-TRA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MPA-TRA
ECAD Model:
3D Model

Description:

RED BRSHD MTL BZL PROJCTD LUM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MPA-TRA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 V
Illumination Type:LED
SKU:OMIA22NZ-MPA-TRA

Detailed Description

Introducing the A22NZ-MPA-TRA, a high-performance push button switch designed for rugged industrial environments. This panel mount switch features a striking red brushed metal bezel with projected illumination, making it not only durable but also visually appealing. With an IP66 rating, it ensures reliable operation even in harsh conditions. The round red actuator and LED illumination provide clear feedback, while the 10A current rating and 24V voltage rating make it suitable for a wide range of applications. Whether you need a dependable switch for machinery, control panels, or other industrial equipment, the A22NZ-MPA-TRA is the perfect choice. Experience durability, functionality, and style in one compact package.