A22NZ-MPA-TWA

Heilind Number:OMIA22NZ-MPA-TWA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MPA-TWA
ECAD Model:
3D Model

Description:

WHITE BRSHD MTL BZL PROJ LUM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MPA-TWA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 V
Illumination Type:LED
SKU:OMIA22NZ-MPA-TWA

Detailed Description

Introducing the A22NZ-MPA-TWA, a sleek and versatile Panel Mount Push Button Switch designed for optimal functionality in a variety of environments. With a maximum operating temperature of 55°C and a minimum of -25°C, this switch ensures reliable performance even in extreme conditions. Boasting an IP66 rating, it is dust-tight and protected against powerful jets of water, making it suitable for indoor and outdoor use. The LED illumination, in a crisp white color, enhances visibility and adds a modern touch. Featuring a durable white brushed metal bezel, it not only looks stylish but also withstands heavy use. With a current rating of 10A and voltage rating of 24V, this switch offers efficient power control. The round push button actuator provides a satisfying tactile response, while the A22NZ series guarantees high quality and durability. Perfect for industrial, commercial, or residential applications, the A22NZ-MPA-TWA is a reliable and stylish choice for any project.