A22NZ-MPA-TYA

Heilind Number:OMIA22NZ-MPA-TYA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MPA-TYA
ECAD Model:
3D Model

Description:

YELLOW BRSHD MTL BZL PROJ LUM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MPA-TYA
Series:A22NZ
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:Yellow
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NZ-MPA-TYA

Detailed Description

Introducing the A22NZ Series Yellow Brushed Metal Bezel Projected Illuminated Push Button Switch. With a sleek panel mount design, this switch is ideal for various industrial applications. Operating in temperatures ranging from -25°C to 55°C, it ensures reliable performance in diverse environments. Rated IP66, it offers excellent protection against dust and water ingress. The vibrant yellow LED illumination not only enhances visibility but also adds a touch of modernity. Featuring a round actuator shape and a durable metal construction, this switch guarantees long-lasting functionality. Perfect for control panels and machinery, it has a current rating of 10A and a voltage rating of 24V, making it suitable for demanding operations. Upgrade your equipment with the A22NZMPATYA for efficient and stylish push-button control.