A22NZ-MPM-NRA

Heilind Number:OMIA22NZ-MPM-NRA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MPM-NRA
ECAD Model:
3D Model

Description:

RED BRSHD MTL BEZEL PROJECTED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MPM-NRA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22NZ-MPM-NRA

Detailed Description

Introducing the RED BRSHD MTL BEZEL PROJECTED Push Button Switch, part of the A22NZ series. This durable panel mount switch is designed for reliable performance in various environments, with an IP66 rating for protection against dust and water. The round red actuator and matching cap color offer clear visibility and easy operation. With a current rating of 10A and voltage rating of 24V, this switch is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -25°C to 70°C, it ensures consistent functionality even in harsh conditions. Ideal for industrial use, the A22NZMPMNRA is a dependable choice for control panel installations.