A22NZ-MPM-TOA

Heilind Number:OMIA22NZ-MPM-TOA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MPM-TOA
ECAD Model:
3D Model

Description:

ORANGE BRSHD MTL BZL PROJ LUM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MPM-TOA
Series:A22NZ
Cap Color:Orange
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:Orange
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NZ-MPM-TOA

Detailed Description

Introducing the ORANGE BRSHD MTL BZL PROJ LUM ( A22NZ-MPM-TOA) from our A22NZ series. Designed for panel mount installation, this robust push button switch operates reliably in temperatures ranging from -25°C to 55°C, making it suitable for various environments. With an IP66 rating, it offers dust and water resistance for enhanced durability. The vibrant orange illumination, powered by LED technology, ensures clear visibility in dimly lit settings. Featuring a round actuator shape and a 10A current rating at 24V, it guarantees efficient performance. Ideal for industrial applications, this switch is a dependable choice for control panels and machinery. Explore our Push Button Switches category to discover more high-quality products like the A22NZMPMTOA.