A22TK-2LL-01-01

Heilind Number:OMIA22TK-2LL-01-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-01-01
ECAD Model:
3D Model

Description:

A22TK-2LL-01-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-01-01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-01-01

Detailed Description

The A22TK-2LL-01-01 Keylock Switch is a reliable and durable panel mount solution suitable for various industrial applications. Featuring a screw termination method, it ensures secure installation. With an IP65 rating, it offers protection against dust and water ingress, making it ideal for use in challenging environments. The SPST-NC contact configuration and ON-OFF switch function provide efficient operation, while the 10A current rating and 24V voltage rating accommodate a range of power requirements. Designed for convenience and longevity, this switch, part of the A22TK series, guarantees high performance in demanding settings.