A22TK-2LL-01-K01

Heilind Number:OMIA22TK-2LL-01-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-01-K01
ECAD Model:
3D Model

Description:

A22TK-2LL-01-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-01-K01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-01-K01

Detailed Description

The A22TK-2LL-01-K01 Keylock Switch offers reliable control in industrial settings. This Panel Mount switch features a durable Screw termination method and an IP65 rating, ensuring robust performance even in harsh environments. With a maximum operating temperature of 70°C and a minimum of -20°C, it is suitable for a wide range of applications. The SPST-NC contact configuration and ON-OFF switch function provide precise control, while the 10A current rating and 24V voltage rating accommodate various power requirements. This switch, part of the A22TK series, is essential for maintaining security and power management in key-operated systems.