A22TK-2LL-02-02

Heilind Number:OMIA22TK-2LL-02-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-02-02
ECAD Model:
3D Model

Description:

A22TK-2LL-02-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-02-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-02-02

Detailed Description

Introducing the A22TK-2LL-02-02, a high-quality keylock switch designed for reliable panel mounting in various applications. This switch features a durable screw termination method and an IP65 rating, ensuring its performance even in harsh environments. With a DPST-NC contact configuration and ON-OFF switch function, it offers precise control and security. Operating within a wide temperature range of -20°C to 70°C, this switch is suitable for use in diverse settings. It boasts a current rating of 10A and a voltage rating of 24V, making it ideal for power control. The A22TK-2LL-02-02 is a key component in the Keylock Switches category, guaranteeing superior functionality and longevity.