A22TK-2LL-02-03

Heilind Number:OMIA22TK-2LL-02-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-02-03
ECAD Model:
3D Model

Description:

A22TK-2LL-02-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-02-03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-02-03

Detailed Description

Introducing the A22TK-2LL-02-03 keylock switch, a reliable control solution for industrial applications. Designed for panel mount installation, this switch features a secure screw termination method and boasts an IP65 rating for protection against dust and water ingress. With a DPST-NC contact configuration and ON-OFF switch function, it offers precise control in demanding environments. The A22TK-2LL-02-03 is rated for a maximum current of 10A and a voltage of 24V, making it suitable for a wide range of power requirements. Whether used standalone or as part of a larger control system, this keylock switch ensures safety and convenience in operation. Upgrade to the A22TK-2LL-02-03 for dependable performance in key-operated switching applications.