A22TK-2LL-02-K03

Heilind Number:OMIA22TK-2LL-02-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-02-K03
ECAD Model:
3D Model

Description:

A22TK-2LL-02-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-02-K03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-02-K03

Detailed Description

Introducing the A22TK-2LL-02-K03 Keylock Switch, a reliable and durable solution for your panel mounting needs. With a screw termination method, this switch ensures secure installation. Operating smoothly in temperatures ranging from -20°C to 70°C, it is designed for versatility. Featuring an IP65 rating, it offers protection against dust and water ingress. The DPST-NC contact configuration with 2 positions and ON-OFF switch function guarantees efficient control. With a current rating of 10A and voltage rating of 24V, this switch is suitable for various applications. Trust in the A22TK-2LL-02-K03 for dependable performance in Keylock Switches, Switches, and other product categories.