A22TK-2LL-03-01

Heilind Number:OMIA22TK-2LL-03-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-03-01
ECAD Model:
3D Model

Description:

A22TK-2LL-03-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-03-01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:3PST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LL-03-01

Detailed Description

Introducing the A22TK-2LL-03-01, a rugged and reliable keylock switch designed for panel mount applications. With a screw termination method and an IP65 rating, this switch is built to withstand harsh environments with a wide operating temperature range from -20°C to 70°C. The 3PST-NC contact configuration and ON-OFF switch function provide versatile control options, making it ideal for various industrial settings. Rated for 10A at 24V, this switch guarantees efficient and safe operation. Joining the A22TK series, known for its durability and performance, the A22TK-2LL-03-01 is a must-have component for any high-reliability system.