A22TK-2LL-03-K02

Heilind Number:OMIA22TK-2LL-03-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-03-K02
ECAD Model:
3D Model

Description:

A22TK-2LL-03-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-03-K02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:3PST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-03-K02

Detailed Description

The A22TK-2LL-03-K02 Keylock Switch offers reliable and secure control for your panel-mounted applications. With a durable screw termination method and an IP65 rating, it ensures dependable performance even in harsh environments, with a wide operating temperature range from -20°C to 70°C. Featuring a 3PST-NC contact configuration, this switch offers two positions for ON-OFF functionality, making it versatile for various industrial settings. With a maximum current rating of 10A and a voltage rating of 24V, it provides ample power handling capabilities. The A22TK-2LL-03-K02 is part of our Keylock Switches series, designed for high-quality performance and long-lasting durability, making it an essential component for your control systems.