A22TK-2LL-11-02

Heilind Number:OMIA22TK-2LL-11-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-11-02
ECAD Model:
3D Model

Description:

A22TK-2LL-11-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-11-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-11-02

Detailed Description

Introducing the A22TK-2LL-11-02, a high-performance keylock switch designed for reliable operation in demanding environments. This panel-mounted switch features a durable screw termination method and a wide operating temperature range from -20°C to 70°C, making it suitable for a variety of applications. With an IP65 rating for dust and water resistance, this switch ensures long-lasting durability. The SPST-NC and SPST-NO contact configuration offers flexibility in circuit setup, while the OFF-ON and ON-OFF switch functions provide convenient operation. Rated for 10A at 24V, this switch is ideal for controlling power in industrial settings. Don't compromise on quality – choose the A22TK-2LL-11-02 for your keylock switch needs.