A22TK-2LL-11-03

Heilind Number:OMIA22TK-2LL-11-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-11-03
ECAD Model:
3D Model

Description:

A22TK-2LL-11-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-11-03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LL-11-03

Detailed Description

Introducing the A22TK-2LL-11-03 Keylock Switch, a durable and reliable panel mount switch designed for seamless operation in various applications. With a screw termination method and an IP65 rating, this switch ensures secure and protected connectivity, even in challenging environments. The SPST-NC and SPST-NO contact configuration offers versatile functionality, while the OFF-ON and ON-OFF switch function allows for convenient control. Rated for 10A at 24V, this switch is suitable for high-power applications. Whether you're looking for a dependable solution for industrial machinery or electronic equipment, the A22TK-2LL-11-03 is the perfect choice.