| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22TK-2LL-11-K03 |
| Series: | A22TK |
| Key Type: | Keylock |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating: | 24 V |
| Switch Function: | OFF-ON, ON-OFF |
| Termination Method: | Screw |
| Number of Positions: | 2 |
| Contact Configuration: | SPST-NC, SPST-NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA22TK-2LL-11-K03 |
A22TK-2LL-11-K03
| Heilind Number: | OMIA22TK-2LL-11-K03 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22TK-2LL-11-K03 |
| ECAD Model: |
Specifications
Detailed Description
The A22TK-2LL-11-K03 keylock switch offers reliable and secure control in a sleek panel mount design. Featuring a screw termination method for easy installation, this switch is suitable for a wide range of applications. With a durable construction and an IP65 rating, it can withstand harsh environments. The SPST-NC and SPST-NO contact configuration, along with the OFF-ON and ON-OFF switch function, provide versatile operation. Rated for 10A at 24V, this switch guarantees efficient performance. Whether for industrial or commercial use, the A22TK-2LL-11-K03 ensures dependable switching in any setting.

