A22TK-2LL-11-K11

Heilind Number:OMIA22TK-2LL-11-K11
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-11-K11
ECAD Model:
3D Model

Description:

TRAPPED KEY, 1NO/1NC A22TK2LL11K11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-11-K11
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LL-11-K11

Detailed Description

Introducing the TRAPPED KEY, 1NO/1NC A22TK2LL11K11, a keylock switch designed for secure and reliable operation. Part of the A22TK series, this panel mount switch features a screw termination method for easy installation. With a maximum operating temperature of 70°C and a minimum of -20°C, it is suitable for a wide range of environments. Rated IP65 for dust and water resistance, this switch ensures durability. Its SPST-NC and SPST-NO contact configuration and two positions offer versatility in usage. The OFF-ON and ON-OFF switch function, along with a 10A current and 24V voltage rating, make it ideal for various applications in the Keylock Switches category. Trust in the quality and performance of the A22TK2LL11K11 for your switching needs.