A22TK-2LL-11-K13

Heilind Number:OMIA22TK-2LL-11-K13
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-11-K13
ECAD Model:
3D Model

Description:

A22TK-2LL-11-K13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-11-K13
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LL-11-K13

Detailed Description

Introducing the A22TK-2LL-11-K13, a robust and reliable keylock switch designed for panel mount applications. This high-quality switch features a screw termination method, ensuring secure and stable connections. With a wide operating temperature range from -20°C to 70°C and an IP65 rating, it is suitable for use in various environments. The SPST-NC and SPST-NO contact configuration offers versatility, while the ON-OFF and OFF-ON switch function provides easy operation. Rated for 10A at 24V, this switch is ideal for controlling power in a range of systems. Trust in the A22TK-2LL-11-K13 for durable performance in keylock switching applications.