A22TK-2LL-11-K15

Heilind Number:OMIA22TK-2LL-11-K15
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-11-K15
ECAD Model:
3D Model

Description:

TRAPPED KEY, 1NO/1NC A22TK2LL11K15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-11-K15
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LL-11-K15

Detailed Description

Introducing the A22TK2LL11K15 TRAPPED KEY, a robust keylock switch designed for secure and reliable operation in industrial settings. This panel-mount switch features a contact configuration of SPST-NC and SPST-NO, offering versatility in switching options. With a current rating of 10A and a voltage rating of 24V, it ensures efficient power control. The switch functions OFF-ON and ON-OFF, allowing for convenient operation. Its IP65 rating guarantees protection against dust and water ingress, while its screw termination method ensures easy installation. Operating smoothly in temperatures ranging from -20°C to 70°C, this keylock switch is perfect for demanding environments where safety and control are paramount. Trust the A22TK2LL11K15 for seamless performance in keylock applications.