A22TK-2LL-11-K18

Heilind Number:OMIA22TK-2LL-11-K18
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-11-K18
ECAD Model:
3D Model

Description:

TRAPPED KEY, 1NO/1NC A22TK2LL11K18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-11-K18
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-11-K18

Detailed Description

Introducing the A22TK2LL11K18, a key component in industrial safety and control systems. This Panel Mount Trapped Key features a versatile SPST-NC and SPST-NO contact configuration, offering reliable OFF-ON and ON-OFF switch functions. With a current rating of 10A and a voltage rating of 24V, it ensures efficient operation in various applications. The rugged construction with a screw termination method guarantees secure installation, while its IP65 rating certifies protection against dust and water ingress. Operating smoothly in temperatures ranging from -20°C to 70°C, this keylock switch is a dependable choice for harsh environments. Trust the A22TK2LL11K18 for seamless control and safety assurance in your industrial setups.