A22TK-2LL-11-K20

Heilind Number:OMIA22TK-2LL-11-K20
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-11-K20
ECAD Model:
3D Model

Description:

TRAPPED KEY, 1NO/1NC A22TK2LL11K20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-11-K20
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-11-K20

Detailed Description

Introducing the TRAPPED KEY A22TK2LL11K20, a reliable and versatile keylock switch designed for secure panel mounting applications. With a contact configuration of SPST-NC and SPST-NO, this switch offers dual functionality for maximum flexibility. Operating at temperatures ranging from -20°C to 70°C, it ensures reliable performance in diverse environments. Boasting an IP65 rating, it is dust-tight and protected against water jets, making it ideal for industrial settings. The OFF-ON and ON-OFF switch functions cater to various control needs. With a current rating of 10A and voltage rating of 24V, it can handle demanding electrical requirements. Trust in the A22TK2LL11K20 for efficient and secure key-operated control.