A22TK-2LL-12-K02

Heilind Number:OMIA22TK-2LL-12-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-12-K02
ECAD Model:
3D Model

Description:

A22TK-2LL-12-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-12-K02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-12-K02

Detailed Description

Introducing the A22TK-2LL-12-K02 Keylock Switch, a reliable and durable solution for your panel mounting needs. With a robust screw termination method and an IP65 rating, this switch ensures secure and protected operation in various environments, from -20°C to 70°C. Featuring a SPST-NO and DPST-NC contact configuration, it offers versatility in circuit control with two positions for OFF-ON and ON-OFF switch functions. Rated for 10A at 24V, it guarantees efficient performance. The A22TK-2LL-12-K02 is part of the A22TK series, known for its high quality and functionality in the field of keylock switches. Trust in its dependable operation for your industrial or commercial applications.