A22TK-2LL-21-02

Heilind Number:OMIA22TK-2LL-21-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-21-02
ECAD Model:
3D Model

Description:

A22TK-2LL-21-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-21-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO, SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LL-21-02

Detailed Description

Introducing the A22TK-2LL-21-02 Keylock Switch, a reliable solution for controlling power in industrial settings. With a durable panel mount design and screw termination method, this switch ensures secure installation and operation. Operating smoothly in temperatures ranging from -20°C to 70°C, it is suitable for various environments. Rated IP65 for dust and water resistance, it offers long-lasting performance. Featuring a SPST-NC and DPST-NO contact configuration with two positions, it allows for versatile switching options. The switch functions in both OFF-ON and ON-OFF modes, accommodating different power control needs. With a current rating of 10A and voltage rating of 24V, it can handle moderate power loads effectively. Whether used in machinery or control panels, this A22TK-2LL-21-02 Keylock Switch guarantees reliable operation in demanding applications.