A22TK-2LR-01-01

Heilind Number:OMIA22TK-2LR-01-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-01-01
ECAD Model:
3D Model

Description:

A22TK-2LR-01-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-01-01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-01-01

Detailed Description

Introducing the A22TK-2LR-01-01, a rugged and reliable keylock switch designed for panel mount applications. With a robust screw termination method, this switch ensures secure connections in industrial environments. Operating smoothly within a wide temperature range of -20°C to 70°C, it is suitable for use in diverse settings. Featuring an IP65 rating, it offers protection against dust and water ingress, enhancing its durability. The SPST-NC contact configuration and ON-OFF switch function provide precise control, making it ideal for various applications. With a current rating of 10A and voltage rating of 24V, it offers efficient power management. The A22TK-2LR-01-01 is part of our high-quality Keylock Switches series, guaranteeing performance and longevity. Upgrade your control systems with this dependable switch.