A22TK-2LR-01-02

Heilind Number:OMIA22TK-2LR-01-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-01-02
ECAD Model:
3D Model

Description:

A22TK-2LR-01-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-01-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-01-02

Detailed Description

Introducing the A22TK-2LR-01-02, a high-performance keylock switch designed for reliable panel mount installation. Featuring a rugged screw termination method, this switch ensures secure connections even in demanding environments. With a wide operating temperature range from -20°C to 70°C and an IP65 rating, it is suitable for various applications. The SPST-NC contact configuration and ON-OFF switch function offer precise control, while the 10A current and 24V voltage ratings make it versatile. Ideal for industrial settings, the A22TK-2LR-01-02 guarantees durability and performance. Explore our range of keylock switches for quality solutions in switch technology.