A22TK-2LR-01-03

Heilind Number:OMIA22TK-2LR-01-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-01-03
ECAD Model:
3D Model

Description:

A22TK-2LR-01-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-01-03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-01-03

Detailed Description

Introducing the A22TK-2LR-01-03, a high-performance keylock switch designed for reliable panel mount installation. With a robust screw termination method ensuring secure connectivity, this switch operates flawlessly in temperatures ranging from -20°C to 70°C, making it suitable for diverse environments. Featuring an IP65 rating, it offers protection against dust and water ingress, further enhancing its durability. The SPST-NC contact configuration with 2 positions and ON-OFF switch function guarantees precise control, while the 10A current and 24V voltage ratings allow for versatile applications. Trusted for its quality and functionality, the A22TK-2LR-01-03 is the perfect choice for demanding industrial settings.