A22TK-2LR-01-K01

Heilind Number:OMIA22TK-2LR-01-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-01-K01
ECAD Model:
3D Model

Description:

A22TK-2LR-01-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-01-K01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-01-K01

Detailed Description

Introducing the A22TK-2LR-01-K01 Keylock Switch, a reliable solution for panel-mounted control applications. With a robust screw termination method and an IP65 rating, this switch ensures secure and durable operation in a wide range of environments. Featuring a single-pole, single-throw normally closed contact configuration, it offers dependable ON-OFF functionality. The A22TK-2LR-01-K01 is designed for a maximum operating temperature of 70°C and a minimum of -20°C, making it suitable for both indoor and outdoor use. Rated for 10A at 24V, this switch guarantees efficient performance. Perfect for industrial settings, it belongs to the Keylock Switches category and is a valuable addition to any control system.