A22TK-2LR-01-K03

Heilind Number:OMIA22TK-2LR-01-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-01-K03
ECAD Model:
3D Model

Description:

A22TK-2LR-01-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-01-K03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-01-K03

Detailed Description

The A22TK-2LR-01-K03 is a rugged and reliable keylock switch designed for industrial applications. With a panel mount configuration and screw termination method, it ensures secure and stable installation. Operating within a wide temperature range from -20°C to 70°C and boasting an IP65 rating, this switch is built to withstand harsh environments. Featuring a SPST-NC contact configuration and an ON-OFF switch function, it offers precise control. With a current rating of 10A and voltage rating of 24V, it can handle high power loads. The A22TK-2LR-01-K03 is part of the A22TK series, known for its durability and performance in demanding settings. Perfect for use in machinery, control panels, and other industrial equipment, this keylock switch guarantees safety and reliability.