A22TK-2LR-02-02

Heilind Number:OMIA22TK-2LR-02-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-02-02
ECAD Model:
3D Model

Description:

A22TK-2LR-02-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-02-02
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-02-02

Detailed Description

Introducing the A22TK-2LR-02-02 Keylock Switch, a reliable and durable panel mount solution for your industrial control needs. Featuring a robust termination method with screw terminals, this switch ensures secure connectivity in demanding environments. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor applications. The DPST-NC contact configuration and ON-OFF switch function provide versatile control options. Rated for 10A at 24V, it can handle power distribution with ease. Whether you're in the aerospace, automotive, or manufacturing industry, the A22TK-2LR-02-02 is a trusted choice for keylock switches.