A22TK-2LR-02-K03

Heilind Number:OMIA22TK-2LR-02-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-02-K03
ECAD Model:
3D Model

Description:

A22TK-2LR-02-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-02-K03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-02-K03

Detailed Description

Introducing the A22TK-2LR-02-K03, a high-performance keylock switch designed for reliable panel mount installation. With a robust screw termination method, this switch ensures secure connectivity in industrial settings. Operating seamlessly in temperatures ranging from -20°C to 70°C and boasting an IP65 rating, it is built to withstand harsh environments. Featuring a DPST-NC contact configuration and ON-OFF switch function, it offers versatile control. With a current rating of 10A and voltage rating of 24V, it meets the demands of power applications. The A22TK-2LR-02-K03 is part of our trusted A22TK series, making it a top choice for keylock switches. Trust in its quality and performance for your industrial needs.