A22TK-2LR-02-K04

Heilind Number:OMIA22TK-2LR-02-K04
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-02-K04
ECAD Model:
3D Model

Description:

A22TK-2LR-02-K04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-02-K04
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-02-K04

Detailed Description

Introducing the A22TK-2LR-02-K04 Keylock Switch, a versatile and reliable panel mount solution suitable for a wide range of applications. With a durable screw termination method and an IP65 rating, this switch ensures secure and protected operation even in challenging environments. The DPST-NC contact configuration with two positions offers flexibility in switching, while the ON-OFF switch function simplifies operation. Rated for 10A at 24V, it guarantees efficient power control. Its wide temperature range of -20°C to 70°C makes it suitable for diverse operating conditions. Trust in the A22TK-2LR-02-K04 for seamless keylock switching performance.