| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22TK-2LR-02-K22 |
| Series: | A22TK |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP65 |
| Key Type: | Keylock |
| Contact Configuration: | DPST-NC |
| Number of Positions: | 2 |
| Switch Function: | ON-OFF |
| Current Rating: | 10 A |
| Voltage Rating: | 24 V |
| SKU: | OMIA22TK-2LR-02-K22 |
A22TK-2LR-02-K22
Specifications
Detailed Description
The A22TK-2LR-02-K22 Keylock Switch from the A22TK series offers reliable and secure control in industrial environments. With a panel mount design and screw termination method, it ensures easy installation and durability. Operating between -20°C to 70°C, it is suitable for a wide range of applications. Featuring an IP65 rating, it is dust-tight and protected against water jets, making it ideal for harsh conditions. The DPST-NC contact configuration with two positions and ON-OFF switch function provides precise control. With a current rating of 10A and voltage rating of 24V, it meets high-performance requirements. Perfect for use in hi-rel applications, this switch is a dependable choice for demanding environments.

