A22TK-2LR-03-02

Heilind Number:OMIA22TK-2LR-03-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-03-02
ECAD Model:
3D Model

Description:

A22TK-2LR-03-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-03-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:3PST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-03-02

Detailed Description

Introducing the A22TK-2LR-03-02 Keylock Switch, a robust and reliable solution for your panel mounting needs. With a screw termination method ensuring secure installation, this switch operates flawlessly even in challenging environments, with a wide temperature range from -20°C to 70°C and a durable IP65 rating for protection against dust and water ingress. Featuring a 3PST-NC contact configuration and ON-OFF switch function, it offers versatile control options. The A22TK-2LR-03-02 is designed for high performance, with a 10A current rating and 24V voltage rating, making it suitable for a variety of applications. Trust in its quality and functionality, as it is part of the A22TK series known for its reliability. Upgrade your systems with this essential component, the A22TK-2LR-03-02 Keylock Switch.