A22TK-2LR-03-K01

Heilind Number:OMIA22TK-2LR-03-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-03-K01
ECAD Model:
3D Model

Description:

A22TK-2LR-03-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-03-K01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:3PST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-03-K01

Detailed Description

The A22TK-2LR-03-K01 Keylock Switch is a reliable and durable panel mount switch designed for industrial applications. With a screw termination method and IP65 rating, it ensures secure installation and protection against dust and water ingress. Operating efficiently in temperatures ranging from -20°C to 70°C, it is suitable for use in various environments. Featuring a 3PST-NC contact configuration and ON-OFF switch function, it offers precise control and safety. With a current rating of 10A and voltage rating of 24V, it can handle high-power applications with ease. Perfect for machinery, equipment, and control panels, this switch is a crucial component in ensuring operational efficiency and security.