A22TK-2LR-03-K03

Heilind Number:OMIA22TK-2LR-03-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-03-K03
ECAD Model:
3D Model

Description:

A22TK-2LR-03-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-03-K03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:3PST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-03-K03

Detailed Description

Introducing the A22TK-2LR-03-K03, a high-quality keylock switch designed for panel mounting. With a rugged screw termination method and an IP65 rating, this switch is built to withstand harsh environments, operating seamlessly in temperatures ranging from -20°C to 70°C. Featuring a 3PST-NC contact configuration and ON-OFF switch function, it offers reliable performance for various applications. Rated for 10A at 24V, this switch ensures efficient power control. While not RoHS compliant, its durability and functionality make it a dependable choice in the Keylock Switches category. Upgrade to the A22TK-2LR-03-K03 for secure and efficient operation in your system.