| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22TK-2LR-03-K05 |
| Series: | A22TK |
| Key Type: | Keylock |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating: | 24 V |
| Switch Function: | ON-OFF |
| Termination Method: | Screw |
| Number of Positions: | 2 |
| Contact Configuration: | 3PST-NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA22TK-2LR-03-K05 |
A22TK-2LR-03-K05
| Heilind Number: | OMIA22TK-2LR-03-K05 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22TK-2LR-03-K05 |
| ECAD Model: |
Specifications
Detailed Description
The A22TK-2LR-03-K05 keylock switch offers reliable panel-mounted control with a screw termination method, ensuring secure installation. Operating seamlessly in temperatures ranging from -20°C to 70°C, it is designed for durability. With an IP65 rating, it is resistant to dust and water, making it suitable for various environments. The 3PST-NC contact configuration and ON-OFF switch function provide precise control, while the 10A/24V current and voltage ratings guarantee efficient performance. Perfect for industrial applications, this switch is a vital component in maintaining safety and security.

