A22TK-2LR-03-K06

Heilind Number:OMIA22TK-2LR-03-K06
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-03-K06
ECAD Model:
3D Model

Description:

A22TK-2LR-03-K06 A22TK2LR03K06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-03-K06
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:3PST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-03-K06

Detailed Description

Introducing the A22TK-2LR-03-K06 keylock switch, a reliable solution for panel mount applications. Designed for secure operation, this switch features a screw termination method and an IP65 rating, ensuring durability in various environments. With a keylock mechanism and 3PST-NC contact configuration, it offers precise control and safety. The ON-OFF switch function, along with a current rating of 10A and voltage rating of 24V, makes it suitable for a wide range of industrial settings. Operating between -20°C and 70°C, it guarantees performance even in extreme temperatures. Trust in the A22TK-2LR-03-K06 for seamless operation and peace of mind.