A22TK-2LR-03-K07

Heilind Number:OMIA22TK-2LR-03-K07
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-03-K07
ECAD Model:
3D Model

Description:

A22TK-2LR-03-K07

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-03-K07
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:3PST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-03-K07

Detailed Description

Introducing the A22TK-2LR-03-K07, a high-quality keylock switch designed for reliable panel mount installation. Built for durability and performance, this switch features a screw termination method and an IP65 rating, ensuring its suitability for a wide range of environments. With a maximum operating temperature of 70°C and a minimum of -20°C, it guarantees consistent functionality even in challenging conditions. The 3PST-NC contact configuration and ON-OFF switch function offer versatility, while the 10A current and 24V voltage ratings make it suitable for various applications. Whether used in industrial settings or commercial machinery, the A22TK-2LR-03-K07 delivers precision control and peace of mind. Explore our Keylock Switches collection for more reliable solutions.